Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJE15029G
All prices are in US dollars.
Digi-Key Part Number MJE15029GOS-ND
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.41400 14.14
25 1.27680 31.92
100 1.11720 111.72
250 0.98040 245.10
500 0.86640 433.20
1,000 0.68400 684.00
2,500 0.63840 1,596.00
5,000 0.60648 3,032.40
Quantity Available
Digi-Key Stock: 354 Can ship immediately Factory Stock : 11,500
Manufacturer
Manufacturer Part Number MJE15029G
Description TRANS PNP 120V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJE15028, 29, 30, 31
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V
Power - Max 50W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog PNP Transistors
Other Names MJE15029GOS
1:11:42 7/11/2015