Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJE15028G
All prices are in US dollars.
Digi-Key Part Number MJE15028GOS-ND
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99700 9.97
25 0.90080 22.52
100 0.78820 78.82
250 0.69164 172.91
500 0.61124 305.62
1,000 0.48255 482.55
2,500 0.45038 1,125.95
Quantity Available
Digi-Key Stock: 2,621 Can ship immediately
Manufacturer
Manufacturer Part Number MJE15028G
Description TRANS NPN 120V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJE15028, 29, 30, 31
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V
Power - Max 50W
Frequency - Transition 30MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names MJE15028GOS
1:05:02 7/11/2015