|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJD45H11G

All prices are in US dollars.
Digi-Key Part NumberMJD45H11GOS-ND
Price BreakUnit PriceExtended Price
10.700000.70
250.5176012.94
1000.4437044.37
2500.3845696.14
5000.32538162.69
1,0000.25143251.43
2,5000.22924573.11
5,0000.214461,072.28
10,0000.199671,996.65
Quantity Available Digi-Key Stock: 2,848
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD45H11G

DescriptionTRANS PNP 80V 8A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJD45H11G ON Semiconductor | MJD45H11GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD44H11, MJD45H11
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Qualification Wafer Site 20/Jun/2014
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypePNP
Current - Collector (Ic) (Max)8A
Voltage - Collector Emitter Breakdown (Max)80V
Vce Saturation (Max) @ Ib, Ic1V @ 400mA, 8A
Current - Collector Cutoff (Max)1µA
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 4A, 1V
Power - Max1.75W
Frequency - Transition90MHz
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online CatalogPNP Transistors
Other NamesMJD45H11G-ND
MJD45H11GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MJD45H11T4GOSTR-NDMJD45H11T4GON SemiconductorTape & Reel (TR) ? 17,500 - Immediate
0.229242,500
MJD45H11T4GOSCT-NDMJD45H11T4GON SemiconductorCut Tape (CT) ? 17,957 - Immediate
0.720001
MJD45H11T4GOSDKR-NDMJD45H11T4GON SemiconductorDigi-Reel® ? 17,957 - Immediate
Digi-Reel®1
MJD45H11RLGOSTR-NDMJD45H11RLGON SemiconductorTape & Reel (TR) ? 12,600 - Immediate
0.268161,800
MJD45H11RLGOSCT-NDMJD45H11RLGON SemiconductorCut Tape (CT) ? 14,250 - Immediate
0.690001
MJD45H11RLGOSDKR-NDMJD45H11RLGON SemiconductorDigi-Reel® ? 14,250 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
497-6466-6-NDMJD45H11T4STMicroelectronicsDigi-Reel® ? 16,304 - Immediate
Digi-Reel®1
KSH45H11TFCT-NDKSH45H11TFFairchild SemiconductorCut Tape (CT) ? 1,910 - Immediate
2,000 - Factory Stock
 ? 
0.740001
KSH45H11TMTR-NDKSH45H11TMFairchild SemiconductorTape & Reel (TR) ? 30,000 - Factory Stock
 ? 
0.258822,500
MJD45H11TFDKR-NDMJD45H11TFFairchild SemiconductorDigi-Reel® ? 28,228 - Immediate
4,000 - Factory Stock
 ? 
Digi-Reel®1
MJD45H11TMDKR-NDMJD45H11TMFairchild SemiconductorDigi-Reel® ? 16,529 - Immediate
7,500 - Factory Stock
 ? 
Digi-Reel®1

0:56:59 7/11/2015