Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJD45H11-1G
All prices are in US dollars.
Digi-Key Part Number MJD45H11-1GOS-ND
Price Break Unit Price Extended Price
1 0.71000 0.71
25 0.55040 13.76
100 0.47950 47.95
250 0.41736 104.34
500 0.35520 177.60
1,000 0.28416 284.16
2,500 0.25752 643.80
5,000 0.23976 1,198.80
10,000 0.23088 2,308.80
Quantity Available
Digi-Key Stock: 1,472 Can ship immediately
Manufacturer
Manufacturer Part Number MJD45H11-1G
Description TRANS PNP 80V 8A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJD44H11, MJD45H11
Product Photos
DPAK_369D−01
PCN Assembly/Origin
Qualification Wafer Site 20/Jun/2014
Standard Package 75
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 90MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-Pak
Other Names MJD45H11-1GOS MJD45H111G
0:58:03 7/11/2015