Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJD253-1G
All prices are in US dollars.
Digi-Key Part Number MJD253-1GOS-ND
Price Break Unit Price Extended Price
1 0.76000 0.76
25 0.58920 14.73
100 0.51300 51.30
250 0.44652 111.63
500 0.38000 190.00
1,000 0.30400 304.00
2,500 0.27550 688.75
5,000 0.25650 1,282.50
10,000 0.24700 2,470.00
Quantity Available
Digi-Key Stock: 2,027 Can ship immediately
Manufacturer
Manufacturer Part Number MJD253-1G
Description TRANS PNP 100V 4A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJD243,253
Product Photos
DPAK_369D−01
Standard Package 75
Category
Family
Series -
Packaging Tube
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V
Power - Max 1.4W
Frequency - Transition 40MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-Pak
Online Catalog PNP Transistors
Other Names MJD253-1G-ND MJD253-1GOS MJD2531G
1:01:33 7/11/2015