|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJD243G

All prices are in US dollars.
Digi-Key Part NumberMJD243GOS-ND
Price BreakUnit PriceExtended Price
10.760000.76
250.5892014.73
1000.5130051.30
2500.44652111.63
5000.38000190.00
1,0000.30400304.00
2,5000.27550688.75
5,0000.256501,282.50
10,0000.247002,470.00
Quantity Available Digi-Key Stock: 831
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD243G

DescriptionTRANS NPN 100V 4A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJD243G ON Semiconductor | MJD243GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJD243,253
Product Photos DPAK_369C
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tube ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)4A
Voltage - Collector Emitter Breakdown (Max)100V
Vce Saturation (Max) @ Ib, Ic600mV @ 100mA, 1A
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 200mA, 1V
Power - Max1.4W
Frequency - Transition40MHz
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online CatalogNPN Transistors
Other NamesMJD243G-ND
MJD243GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MJD243T4GOSTR-NDMJD243T4GON SemiconductorTape & Reel (TR) ? 7,500 - Immediate
0.275502,500
MJD243T4GOSCT-NDMJD243T4GON SemiconductorCut Tape (CT) ? 9,585 - Immediate
0.780001
MJD243T4GOSDKR-NDMJD243T4GON SemiconductorDigi-Reel® ? 9,585 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:16:53 7/11/2015