Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ21195G
All prices are in US dollars.
Digi-Key Part Number MJ21195GOS-ND
Price Break Unit Price Extended Price
1 4.23000 4.23
10 3.78000 37.80
25 3.40200 85.05
100 3.09960 309.96
250 2.79720 699.30
500 2.50992 1,254.96
1,000 2.11680 2,116.80
2,500 2.01096 5,027.40
5,000 1.93536 9,676.80
Quantity Available
Digi-Key Stock: 265 Can ship immediately
Manufacturer
Manufacturer Part Number MJ21195G
Description TRANS PNP 250V 16A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJ21195,6
Product Photos
TO-3 Pkg
Standard Package 100
Category
Family
Series -
Packaging Tray
Transistor Type PNP
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 8A, 5V
Power - Max 250W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog PNP Transistors
Other Names MJ21195GOS
1:19:08 7/11/2015