|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ21193G

All prices are in US dollars.
Digi-Key Part NumberMJ21193GOS-ND
Price BreakUnit PriceExtended Price
15.880005.88
105.2500052.50
254.72520118.13
1004.30500430.50
2503.88500971.25
5003.486001,743.00
1,0002.940002,940.00
2,5002.793006,982.50
5,0002.6880013,440.00
Quantity Available Digi-Key Stock: 184
Can ship immediately

Factory Stock ? : 348,700
Manufacturer

Manufacturer Part Number

MJ21193G

DescriptionTRANS PNP 250V 16A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ21193G ON Semiconductor | MJ21193GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ21193,4
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypePNP
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)250V
Vce Saturation (Max) @ Ib, Ic4V @ 3.2A, 16A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce25 @ 8A, 5V
Power - Max250W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogPNP Transistors
Other NamesMJ21193GOS
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MJ21195GOS-NDMJ21195GON SemiconductorTray ? 265 - Immediate
4.230001
Customers Who Purchased This Product are also Interested In:
  • MJ21194G ON Semiconductor | MJ21194GOS-ND DigiKey Electronics
  • MJ21194G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO3
  • Unit Price 5.88000
  • MJE15033G ON Semiconductor | MJE15033GOS-ND DigiKey Electronics
  • MJE15033G
  • ON Semiconductor
  • TRANS PNP 250V 8A TO220AB
  • Unit Price 1.60000
  • MJE15032G ON Semiconductor | MJE15032GOS-ND DigiKey Electronics
  • MJE15032G
  • ON Semiconductor
  • TRANS NPN 250V 8A TO220AB
  • Unit Price 1.60000
  • KSC2690AYS Fairchild Semiconductor | KSC2690AYSFS-ND DigiKey Electronics
  • KSC2690AYS
  • Fairchild Semiconductor
  • TRANS NPN 160V 1.2A TO-126
  • Unit Price 0.56000
  • KSA1220AYS Fairchild Semiconductor | KSA1220AYSFS-ND DigiKey Electronics
  • KSA1220AYS
  • Fairchild Semiconductor
  • TRANS PNP 160V 1.2A TO-126
  • Unit Price 0.49000

1:07:37 7/11/2015