|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15025G

All prices are in US dollars.
Digi-Key Part NumberMJ15025GOS-ND
Price BreakUnit PriceExtended Price
15.880005.88
105.2500052.50
254.72520118.13
1004.30500430.50
2503.88500971.25
5003.486001,743.00
1,0002.940002,940.00
2,5002.793006,982.50
5,0002.6880013,440.00
Quantity Available Digi-Key Stock: 144
Can ship immediately

Factory Stock ? : 40,700
Manufacturer

Manufacturer Part Number

MJ15025G

DescriptionTRANS PNP 250V 16A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15025G ON Semiconductor | MJ15025GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15023, 25
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypePNP
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)250V
Vce Saturation (Max) @ Ib, Ic4V @ 3.2A, 16A
Current - Collector Cutoff (Max)500µA
DC Current Gain (hFE) (Min) @ Ic, Vce15 @ 8A, 4V
Power - Max250W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogPNP Transistors
Other NamesMJ15025GOS
Customers Who Purchased This Product are also Interested In:
  • MJ15024G ON Semiconductor | MJ15024GOS-ND DigiKey Electronics
  • MJ15024G
  • ON Semiconductor
  • TRANS NPN 250V 16A TO3
  • Unit Price 5.88000
  • MJE15031G ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.60000
  • MJE15030G ON Semiconductor | MJE15030GOS-ND DigiKey Electronics
  • MJE15030G
  • ON Semiconductor
  • TRANS NPN 150V 8A TO220AB
  • Unit Price 1.60000
  • MJE5731AG ON Semiconductor | MJE5731AGOS-ND DigiKey Electronics
  • MJE5731AG
  • ON Semiconductor
  • TRANS PNP 375V 1A TO220AB
  • Unit Price 1.27000
  • 2SC3856 Sanken | 2SC3856-ND DigiKey Electronics
  • 2SC3856
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 3.75000

1:19:02 7/11/2015