Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15024G
All prices are in US dollars.
Digi-Key Part Number MJ15024GOS-ND
Price Break Unit Price Extended Price
1 5.88000 5.88
10 5.25000 52.50
25 4.72520 118.13
100 4.30500 430.50
250 3.88500 971.25
500 3.48600 1,743.00
1,000 2.94000 2,940.00
2,500 2.79300 6,982.50
5,000 2.68800 13,440.00
Quantity Available
Digi-Key Stock: 1,173 Can ship immediately Factory Stock : 29,500
Manufacturer
Manufacturer Part Number MJ15024G
Description TRANS NPN 250V 16A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MJ15022, 24
Product Photos
TO-3 Pkg
Standard Package 100
Category
Family
Series -
Packaging Tray
Transistor Type NPN
Current - Collector (Ic) (Max) 16A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 4V @ 3.2A, 16A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 8A, 4V
Power - Max 250W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names MJ15024GOS
1:06:27 7/11/2015