|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15022G

All prices are in US dollars.
Digi-Key Part NumberMJ15022GOS-ND
Price BreakUnit PriceExtended Price
15.880005.88
105.2500052.50
254.72520118.13
1004.30500430.50
2503.88500971.25
5003.486001,743.00
1,0002.940002,940.00
2,5002.793006,982.50
5,0002.6880013,440.00
Quantity Available Digi-Key Stock: 293
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ15022G

DescriptionTRANS NPN 200V 16A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15022G ON Semiconductor | MJ15022GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15022, 24
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)16A
Voltage - Collector Emitter Breakdown (Max)200V
Vce Saturation (Max) @ Ib, Ic4V @ 3.2A, 16A
Current - Collector Cutoff (Max)500µA
DC Current Gain (hFE) (Min) @ Ic, Vce15 @ 8A, 4V
Power - Max250W
Frequency - Transition4MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogNPN Transistors
Other NamesMJ15022GOS
Customers Who Purchased This Product are also Interested In:
  • MJ15023G ON Semiconductor | MJ15023GOS-ND DigiKey Electronics
  • MJ15023G
  • ON Semiconductor
  • TRANS PNP 200V 16A TO3
  • Unit Price 5.88000
  • MJE15031G ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.60000
  • MJ15003G ON Semiconductor | MJ15003GOS-ND DigiKey Electronics
  • MJ15003G
  • ON Semiconductor
  • TRANS NPN 140V 20A TO3
  • Unit Price 4.23000
  • MJE15030G ON Semiconductor | MJE15030GOS-ND DigiKey Electronics
  • MJE15030G
  • ON Semiconductor
  • TRANS NPN 150V 8A TO220AB
  • Unit Price 1.60000

1:11:23 7/11/2015