|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15016G

All prices are in US dollars.
Digi-Key Part NumberMJ15016GOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
255.06240126.56
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
Quantity Available Digi-Key Stock: 151
Can ship immediately

Factory Stock ? : 3,000
Manufacturer

Manufacturer Part Number

MJ15016G

DescriptionTRANS PNP 120V 15A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15016G ON Semiconductor | MJ15016GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3055A, MJ15015,16
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypePNP
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)120V
Vce Saturation (Max) @ Ib, Ic5V @ 7A, 15A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce10 @ 4A, 2V
Power - Max115W
Frequency - Transition18MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogPNP Transistors
Other NamesMJ15016GOS
Customers Who Purchased This Product are also Interested In:
  • MJ15015G ON Semiconductor | MJ15015GOS-ND DigiKey Electronics
  • MJ15015G
  • ON Semiconductor
  • TRANS NPN 120V 15A TO3
  • Unit Price 6.16000
  • 2SC2837 Sanken | 2SC2837-ND DigiKey Electronics
  • 2SC2837
  • Sanken
  • TRANS NPN 150V 10A TO-3P
  • Unit Price 2.91000
  • 2SA1186 Sanken | 2SA1186-ND DigiKey Electronics
  • 2SA1186
  • Sanken
  • TRANS PNP 150V 10A MT-100 TO-3P
  • Unit Price 2.94000

1:14:02 7/11/2015