|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15015G

All prices are in US dollars.
Digi-Key Part NumberMJ15015GOS-ND
Price BreakUnit PriceExtended Price
16.160006.16
105.5000055.00
254.95000123.75
1004.51000451.00
2504.070001,017.50
5003.652001,826.00
1,0003.080003,080.00
2,5002.926007,315.00
5,0002.8160014,080.00
Quantity Available Digi-Key Stock: 428
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ15015G

DescriptionTRANS NPN 120V 15A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15015G ON Semiconductor | MJ15015GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3055A, MJ15015,16
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)120V
Vce Saturation (Max) @ Ib, Ic5V @ 7A, 15A
Current - Collector Cutoff (Max)100µA
DC Current Gain (hFE) (Min) @ Ic, Vce10 @ 4A, 2V
Power - Max180W
Frequency - Transition6MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogNPN Transistors
Other NamesMJ15015GOS
Customers Who Purchased This Product are also Interested In:
  • MJ15016G ON Semiconductor | MJ15016GOS-ND DigiKey Electronics
  • MJ15016G
  • ON Semiconductor
  • TRANS PNP 120V 15A TO3
  • Unit Price 6.30000
  • 2SA1186 Sanken | 2SA1186-ND DigiKey Electronics
  • 2SA1186
  • Sanken
  • TRANS PNP 150V 10A MT-100 TO-3P
  • Unit Price 2.94000
  • 2SC2837 Sanken | 2SC2837-ND DigiKey Electronics
  • 2SC2837
  • Sanken
  • TRANS NPN 150V 10A TO-3P
  • Unit Price 2.91000

0:56:37 7/11/2015