|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15003G

All prices are in US dollars.
Digi-Key Part NumberMJ15003GOS-ND
Price BreakUnit PriceExtended Price
14.230004.23
103.7800037.80
253.4020085.05
1003.09960309.96
2502.79720699.30
5002.509921,254.96
1,0002.116802,116.80
2,5002.010965,027.40
5,0001.935369,676.80
Quantity Available Digi-Key Stock: 713
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ15003G

DescriptionTRANS NPN 140V 20A TO3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15003G ON Semiconductor | MJ15003GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15003,15004
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)20A
Voltage - Collector Emitter Breakdown (Max)140V
Vce Saturation (Max) @ Ib, Ic1V @ 500mA, 5A
Current - Collector Cutoff (Max)250µA
DC Current Gain (hFE) (Min) @ Ic, Vce25 @ 5A, 2V
Power - Max250W
Frequency - Transition2MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogNPN Transistors
Other NamesMJ15003GOS
Customers Who Purchased This Product are also Interested In:
  • MJ15004G ON Semiconductor | MJ15004GOS-ND DigiKey Electronics
  • MJ15004G
  • ON Semiconductor
  • TRANS PNP 140V 20A TO3
  • Unit Price 4.23000
  • 2N5322 Central Semiconductor Corp | 2N5322CS-ND DigiKey Electronics
  • 2N5322
  • Central Semiconductor Corp
  • TRANS PNP 75V 2A TO-39
  • Unit Price 2.66000
  • MJE15031G ON Semiconductor | MJE15031GOS-ND DigiKey Electronics
  • MJE15031G
  • ON Semiconductor
  • TRANS PNP 150V 8A TO220AB
  • Unit Price 1.60000
  • MJ15022G ON Semiconductor | MJ15022GOS-ND DigiKey Electronics
  • MJ15022G
  • ON Semiconductor
  • TRANS NPN 200V 16A TO3
  • Unit Price 5.88000
  • KSC1845FTA Fairchild Semiconductor | KSC1845FTACT-ND DigiKey Electronics
  • KSC1845FTA
  • Fairchild Semiconductor
  • TRANS NPN 120V 0.05A TO-92
  • Unit Price 0.23000

1:10:46 7/11/2015