|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ON Semiconductor MJ15001G

All prices are in US dollars.
Digi-Key Part NumberMJ15001GOS-ND
Price BreakUnit PriceExtended Price
14.350004.35
103.8880038.88
253.4992087.48
1003.18820318.82
2502.87712719.28
5002.581641,290.82
1,0002.177282,177.28
2,5002.068425,171.04
5,0001.990669,953.28
Quantity Available Digi-Key Stock: 164
Can ship immediately
Manufacturer

Manufacturer Part Number

MJ15001G

DescriptionTRANS NPN 140V 15A TO-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MJ15001G ON Semiconductor | MJ15001GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MJ15001,2
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series-
Packaging ? Tray ? 
Transistor TypeNPN
Current - Collector (Ic) (Max)15A
Voltage - Collector Emitter Breakdown (Max)140V
Vce Saturation (Max) @ Ib, Ic1V @ 400mA, 4A
Current - Collector Cutoff (Max)250µA
DC Current Gain (hFE) (Min) @ Ic, Vce25 @ 4A, 2V
Power - Max200W
Frequency - Transition2MHz
Mounting TypeThrough Hole
Package / CaseTO-204AA, TO-3
Supplier Device PackageTO-3
Online CatalogNPN Transistors
Other NamesMJ15001G-ND
MJ15001GOS

1:08:17 7/11/2015