Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR8SNG
All prices are in US dollars.
Digi-Key Part Number MCR8SNGOS-ND
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.92000 9.20
25 0.83080 20.77
100 0.72690 72.69
250 0.63792 159.48
500 0.56374 281.87
1,000 0.44505 445.05
2,500 0.41538 1,038.45
5,000 0.39461 1,973.06
Quantity Available
Digi-Key Stock: 727 Can ship immediately
Manufacturer
Manufacturer Part Number MCR8SNG
Description THYRISTOR SCR 8A 800V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MCR8SD,SM,SN
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 8A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Sensitive Gate SCRs
Other Names MCR8SNGOS
2:49:18 7/11/2015