|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR72-8TG

All prices are in US dollars.
Digi-Key Part NumberMCR72-8TGOS-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.1410011.41
251.0304025.76
1000.9016090.16
2500.79120197.80
5000.69920349.60
1,0000.55200552.00
2,5000.515201,288.00
5,0000.489442,447.20
Quantity Available Digi-Key Stock: 1,560
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR72-8TG

DescriptionTHYRISTOR SCR 8A 600V TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MCR72-8TG ON Semiconductor | MCR72-8TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR72-3,-6,-8
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Tube ? 
Voltage - Off State600V
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Gate Trigger (Igt) (Max)200µA
Voltage - On State (Vtm) (Max)2V
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)8A
Current - Hold (Ih) (Max)6mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)100A @ 60Hz
SCR TypeSensitive Gate
Operating Temperature-40°C ~ 110°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogSensitive Gate SCRs
Other NamesMCR72-8TG-ND
MCR72-8TGOS
MCR728TG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MCR72-8GOS-NDMCR72-8GON SemiconductorBulk ? 2,205 - Immediate
1.290001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:53:43 7/11/2015