Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR72-3G
All prices are in US dollars.
Digi-Key Part Number MCR72-3GOS-ND
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.10500 11.05
25 0.99840 24.96
100 0.87340 87.34
250 0.76648 191.62
500 0.67736 338.68
1,000 0.53475 534.75
2,500 0.49910 1,247.75
Quantity Available
Digi-Key Stock: 1,559 Can ship immediately Factory Stock : 1,000
Manufacturer
Manufacturer Part Number MCR72-3G
Description THYRISTOR SCR 8A 100V TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MCR72-3,-6,-8
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Voltage - Off State 100V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 2V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 8A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Sensitive Gate SCRs
Other Names MCR72-3G-ND MCR72-3GOS MCR723G
2:53:06 7/11/2015