Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR69-3G
All prices are in US dollars.
Digi-Key Part Number MCR69-3GOS-ND
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36200 13.62
25 1.23000 30.75
100 1.07630 107.63
250 0.94448 236.12
500 0.83468 417.34
1,000 0.65895 658.95
2,500 0.61502 1,537.55
5,000 0.58427 2,921.35
Quantity Available
Digi-Key Stock: 858 Can ship immediately
Manufacturer
Manufacturer Part Number MCR69-3G
Description THYRISTOR SCR 25A 100V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MCR69-2,3 Series
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Voltage - Off State 100V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 30mA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) 16A
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 50mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 60Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Reverse Blocking Thyristors
Other Names MCR69-003G MCR69-3GOS MCR693G
2:55:19 7/11/2015