|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR69-2G

All prices are in US dollars.
Digi-Key Part NumberMCR69-2GOS-ND
Price BreakUnit PriceExtended Price
11.540001.54
101.3620013.62
251.2300030.75
1001.07630107.63
2500.94448236.12
5000.83468417.34
1,0000.65895658.95
2,5000.615021,537.55
5,0000.584272,921.35
Quantity Available Digi-Key Stock: 257
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR69-2G

DescriptionTHYRISTOR SCR 25A 50V TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MCR69-2G ON Semiconductor | MCR69-2GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR69-2,3 Series
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State50V
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Gate Trigger (Igt) (Max)30mA
Voltage - On State (Vtm) (Max)1.8V
Current - On State (It (AV)) (Max)16A
Current - On State (It (RMS)) (Max)25A
Current - Hold (Ih) (Max)50mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)300A @ 60Hz
SCR TypeStandard Recovery
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogReverse Blocking Thyristors
Other NamesMCR69-2GOS
MCR692G

2:58:56 7/11/2015