Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR25NG
All prices are in US dollars.
Digi-Key Part Number MCR25NGOS-ND
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.48100 14.81
25 1.32240 33.06
100 1.19030 119.03
250 1.05800 264.50
500 0.92576 462.88
1,000 0.76705 767.05
2,500 0.71415 1,785.38
5,000 0.68770 3,438.50
Quantity Available
Digi-Key Stock: 125 Can ship immediately
Manufacturer
Manufacturer Part Number MCR25NG
Description THYRISTOR SCR 25A 800V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MCR25D,M,N
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 30mA
Voltage - On State (Vtm) (Max) 1.8V
Current - On State (It (AV)) (Max) -
Current - On State (It (RMS)) (Max) 25A
Current - Hold (Ih) (Max) 40mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 60Hz
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Reverse Blocking Thyristors
Other Names MCR25NGOS
2:52:23 7/11/2015