|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR16NG

All prices are in US dollars.
Digi-Key Part NumberMCR16NGOS-ND
Price BreakUnit PriceExtended Price
11.240001.24
101.1010011.01
250.9944024.86
1000.8700087.00
2500.76348190.87
5000.67470337.35
1,0000.53265532.65
2,5000.497141,242.85
5,0000.472282,361.42
Quantity Available Digi-Key Stock: 732
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR16NG

DescriptionTHYRISTOR SCR 16A 800V TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MCR16NG ON Semiconductor | MCR16NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR16N
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Tube ? 
Voltage - Off State800V
Voltage - Gate Trigger (Vgt) (Max)1V
Current - Gate Trigger (Igt) (Max)20mA
Voltage - On State (Vtm) (Max)1.7V
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)16A
Current - Hold (Ih) (Max)40mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)160A @ 60Hz
SCR TypeStandard Recovery
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogReverse Blocking Thyristors
Other NamesMCR16NGOS

2:51:46 7/11/2015