|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR12MG

All prices are in US dollars.
Digi-Key Part NumberMCR12MGOS-ND
Price BreakUnit PriceExtended Price
10.950000.95
100.838008.38
250.7568018.92
1000.6622066.22
2500.58116145.29
5000.51358256.79
1,0000.40545405.45
2,5000.37842946.05
5,0000.359501,797.50
Quantity Available Digi-Key Stock: 816
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR12MG

DescriptionTHYRISTOR SCR 12A 600V TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MCR12MG ON Semiconductor | MCR12MGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR12D,M,N
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Tube ? 
Voltage - Off State600V
Voltage - Gate Trigger (Vgt) (Max)1V
Current - Gate Trigger (Igt) (Max)20mA
Voltage - On State (Vtm) (Max)2.2V
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)12A
Current - Hold (Ih) (Max)40mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)100A @ 60Hz
SCR TypeStandard Recovery
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogReverse Blocking Thyristors
Other NamesMCR12MG-ND
MCR12MGOS

2:44:08 7/11/2015