|
Keywords: ? 





Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR106-8G

All prices are in US dollars.
Digi-Key Part NumberMCR106-8GOS-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.564005.64
250.4992012.48
1000.4347043.47
2500.3783694.59
5000.32200161.00
1,0000.25760257.60
2,5000.23345583.63
5,0000.217351,086.75
Quantity Available Digi-Key Stock: 553
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR106-8G

DescriptionTHYRISTOR SCR 4A 600V TO225AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MCR106-8G ON Semiconductor | MCR106-8GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR106-6, 8
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

SCRs - Single

Series-
Packaging ? Bulk ? 
Voltage - Off State600V
Voltage - Gate Trigger (Vgt) (Max)1V
Current - Gate Trigger (Igt) (Max)200µA
Voltage - On State (Vtm) (Max)2V
Current - On State (It (AV)) (Max)2.55A
Current - On State (It (RMS)) (Max)4A
Current - Hold (Ih) (Max)5mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)25A @ 60Hz
SCR TypeSensitive Gate
Operating Temperature-40°C ~ 110°C
Mounting TypeThrough Hole
Package / CaseTO-225AA, TO-126-3
Supplier Device PackageTO-225AA
Online CatalogSensitive Gate SCRs
Other NamesMCR106-8GOS
MCR1068G

2:47:40 7/11/2015