Product Index > Discrete Semiconductor Products > SCRs - Single > ON Semiconductor MCR106-6G
All prices are in US dollars.
Digi-Key Part Number MCR106-6GOS-ND
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.56400 5.64
25 0.49920 12.48
100 0.43470 43.47
250 0.37836 94.59
500 0.32200 161.00
1,000 0.25760 257.60
2,500 0.23345 583.63
5,000 0.21735 1,086.75
Quantity Available
Digi-Key Stock: 3,478 Can ship immediately
Manufacturer
Manufacturer Part Number MCR106-6G
Description THYRISTOR SCR 4A 400V TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MCR106-6, 8
Product Photos
TO-225AA
Standard Package 500
Category
Family
Series -
Packaging Bulk
Voltage - Off State 400V
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 2V
Current - On State (It (AV)) (Max) 2.55A
Current - On State (It (RMS)) (Max) 4A
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog Sensitive Gate SCRs
Other Names MCR106-6GOS MCR1066G
2:47:35 7/11/2015