Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC79L05ACPG
All prices are in US dollars.
Digi-Key Part Number MC79L05ACPGOS-ND
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.39900 3.99
25 0.33640 8.41
100 0.27370 27.37
250 0.22680 56.70
500 0.18768 93.84
1,000 0.14076 140.76
2,500 0.12903 322.58
Quantity Available
Digi-Key Stock: 1,407 Can ship immediately Factory Stock : 176,000
Manufacturer
Manufacturer Part Number MC79L05ACPG
Description IC REG LDO -5V 0.1A TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC79L00(A) Series
Product Photos
TO-92-3(StandardBody),TO-226_straightlead
Standard Package 2,000
Category
Family
Series -
Packaging Bulk
Regulator Topology Negative Fixed
Voltage - Output -5V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Down to -30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Online Catalog Negative Fixed and Adjustable
Other Names MC79L05ACPG-ND MC79L05ACPGOS
4:24:33 7/11/2015