|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC79L05ABDG

All prices are in US dollars.
Digi-Key Part NumberMC79L05ABDGOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.368003.68
500.3220016.10
1000.2760027.60
2500.2392059.80
5000.20240101.20
1,0000.15640156.40
2,5000.14260356.50
5,0000.13340667.00
Quantity Available Digi-Key Stock: 1,001
Can ship immediately

Factory Stock ? : 2,940
Manufacturer

Manufacturer Part Number

MC79L05ABDG

DescriptionIC REG LDO -5V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC79L05ABDG ON Semiconductor | MC79L05ABDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC79L00(A) Series
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyNegative Fixed
Voltage - Output-5V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputDown to -30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogNegative Fixed and Adjustable Output
Other NamesMC79L05ABDG-ND
MC79L05ABDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC79L05ABDR2GOSTR-NDMC79L05ABDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.142602,500
MC79L05ABDR2GOSCT-NDMC79L05ABDR2GON SemiconductorCut Tape (CT) ? 4,474 - Immediate
0.450001
MC79L05ABDR2GOSDKR-NDMC79L05ABDR2GON SemiconductorDigi-Reel® ? 4,474 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:23:31 7/11/2015