|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M15CDTG

All prices are in US dollars.
Digi-Key Part NumberMC78M15CDTGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
250.362409.06
1000.3105031.05
2500.2691267.28
5000.22770113.85
1,0000.17595175.95
2,5000.16042401.06
5,0000.15008750.38
10,0000.139731,397.25
Quantity Available Digi-Key Stock: 396
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78M15CDTG

DescriptionIC REG LDO 15V 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78M15CDTG ON Semiconductor | MC78M15CDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78M00(A), NCV78M00 Series
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output15V
Current - Output500mA
Voltage - Dropout (Typical)2V @ 350mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog> 5V
Other NamesMC78M15CDTG-ND
MC78M15CDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78M15CDTRKGOSTR-NDMC78M15CDTRKGON SemiconductorTape & Reel (TR) ? 0
0.160422,500
MC78M15CDTRKGOSCT-NDMC78M15CDTRKGON SemiconductorCut Tape (CT) ? 989 - Immediate
0.510001
MC78M15CDTRKGOSDKR-NDMC78M15CDTRKGON SemiconductorDigi-Reel® ? 989 - Immediate
Digi-Reel®1
MC78M15CDTT5G-NDMC78M15CDTT5GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
0.282752,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78M15CDTRKGOSTR-NDMC78M15CDTRKGON SemiconductorTape & Reel (TR) ? 0
0.160422,500
Customers Who Purchased This Product are also Interested In:
  • MC79M15CDTG ON Semiconductor | MC79M15CDTGOS-ND DigiKey Electronics
  • MC79M15CDTG
  • ON Semiconductor
  • IC REG LDO -15V 0.5A DPAK
  • Unit Price 0.63000
  • 74LVC1G57W6-7 Diodes Incorporated | 74LVC1G57W6-7CT-ND DigiKey Electronics
  • 74LVC1G57W6-7
  • Diodes Incorporated
  • IC CONFIG MULT-FUNC GATE SOT26
  • Unit Price 0.35000
  • SMA6J28A-TR STMicroelectronics | 497-5931-1-ND DigiKey Electronics
  • SMA6J28A-TR
  • STMicroelectronics
  • TVS DIODE 28VWM 51.6VC SMA
  • Unit Price 0.50000
  • ADUM7241ARZ Analog Devices Inc | ADUM7241ARZ-ND DigiKey Electronics
  • ADUM7241ARZ
  • Analog Devices Inc
  • DGTL ISO 1KV 2CH GEN PURP 8SOIC
  • Unit Price 2.47000
  • JCB0348S24 XP Power | 1470-1831-5-ND DigiKey Electronics
  • JCB0348S24
  • XP Power
  • DC/DC CONVERTER 24V 3W
  • Unit Price 15.91000

14:55:05 7/10/2015