|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M08CTG

All prices are in US dollars.
Digi-Key Part NumberMC78M08CTGOS-ND
Price BreakUnit PriceExtended Price
10.590000.59
100.497004.97
250.4348010.87
1000.3726037.26
2500.3229280.73
5000.27324136.62
1,0000.21114211.14
2,5000.19251481.28
5,0000.18009900.45
Quantity Available Digi-Key Stock: 1,416
Can ship immediately

Factory Stock ? : 1,650
Manufacturer

Manufacturer Part Number

MC78M08CTG

DescriptionIC REG LDO 8V 0.5A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78M08CTG ON Semiconductor | MC78M08CTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78M00(A), NCV78M00 Series
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output8V
Current - Output500mA
Voltage - Dropout (Typical)2V @ 350mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online Catalog5V to 10V
Other NamesMC78M08CTGOS

14:23:02 7/10/2015