|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M08BDTG

All prices are in US dollars.
Digi-Key Part NumberMC78M08BDTGOS-ND
Price BreakUnit PriceExtended Price
10.680000.68
250.5032012.58
1000.4314043.14
2500.3738893.47
5000.31636158.18
1,0000.24446244.46
2,5000.22289557.23
5,0000.208511,042.55
10,0000.194131,941.30
Quantity Available Digi-Key Stock: 594
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78M08BDTG

DescriptionIC REG LDO 8V 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78M08BDTG ON Semiconductor | MC78M08BDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78M00(A), NCV78M00 Series
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output8V
Current - Output500mA
Voltage - Dropout (Typical)2V @ 350mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog> 5V
Other NamesMC78M08BDTG-ND
MC78M08BDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78M08BDTRKGOSTR-NDMC78M08BDTRKGON SemiconductorTape & Reel (TR) ? 0
0.222892,500
MC78M08BDTRKGOSCT-NDMC78M08BDTRKGON SemiconductorCut Tape (CT) ? 1,600 - Immediate
0.700001
MC78M08BDTRKGOSDKR-NDMC78M08BDTRKGON SemiconductorDigi-Reel® ? 1,600 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC79M08BDTG ON Semiconductor | MC79M08BDTGOS-ND DigiKey Electronics
  • MC79M08BDTG
  • ON Semiconductor
  • IC REG LDO -8V 0.5A DPAK
  • Unit Price 0.69000

14:23:20 7/10/2015