Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M05ACTG
All prices are in US dollars.
Digi-Key Part Number MC78M05ACTGOS-ND
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.57500 5.75
25 0.50320 12.58
100 0.43140 43.14
250 0.37388 93.47
500 0.31636 158.18
1,000 0.24446 244.46
2,500 0.22289 557.23
5,000 0.20851 1,042.55
Quantity Available
Digi-Key Stock: 2,219 Can ship immediately Factory Stock : 3,800
Manufacturer
Manufacturer Part Number MC78M05ACTG
Description IC REG LDO 5V 0.5A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78M00(A), NCV78M00 Series
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 500mA
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 3.3V to 5V
Other Names MC78M05ACTG-ND MC78M05ACTGOS
14:50:31 7/10/2015