|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M05ACDTG

All prices are in US dollars.
Digi-Key Part NumberMC78M05ACDTGOS-ND
Price BreakUnit PriceExtended Price
10.690000.69
250.5348013.37
1000.4658046.58
2500.40536101.34
5000.34500172.50
1,0000.27600276.00
2,5000.25012625.31
5,0000.232881,164.38
10,0000.224252,242.50
Quantity Available Digi-Key Stock: 1,126
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78M05ACDTG

DescriptionIC REG LDO 5V 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78M05ACDTG ON Semiconductor | MC78M05ACDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78M00(A), NCV78M00 Series
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output500mA
Voltage - Dropout (Typical)2V @ 350mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog3.4V to 5V
Other NamesMC78M05ACDTG-ND
MC78M05ACDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78M05ACDTRKGOSTR-NDMC78M05ACDTRKGON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.250122,500
MC78M05ACDTRKGOSCT-NDMC78M05ACDTRKGON SemiconductorCut Tape (CT) ? 3,196 - Immediate
0.710001
MC78M05ACDTRKGOSDKR-NDMC78M05ACDTRKGON SemiconductorDigi-Reel® ? 3,196 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:50:58 7/10/2015