|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78M05ABDTG

All prices are in US dollars.
Digi-Key Part NumberMC78M05ABDTGOS-ND
Price BreakUnit PriceExtended Price
10.710000.71
250.5528013.82
1000.4814048.14
2500.41900104.75
5000.35660178.30
1,0000.28528285.28
2,5000.25854646.34
5,0000.240711,203.53
10,0000.231792,317.90
Quantity Available Digi-Key Stock: 1,649
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78M05ABDTG

DescriptionIC REG LDO 5V 0.5A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78M05ABDTG ON Semiconductor | MC78M05ABDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78M00(A), NCV78M00 Series
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output500mA
Voltage - Dropout (Typical)2V @ 350mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog3.4V to 5V
Other NamesMC78M05ABDTG-ND
MC78M05ABDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78M05ABDTRKGOSTR-NDMC78M05ABDTRKGON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.258542,500
MC78M05ABDTRKGOSCT-NDMC78M05ABDTRKGON SemiconductorCut Tape (CT) ? 4,999 - Immediate
0.730001
MC78M05ABDTRKGOSDKR-NDMC78M05ABDTRKGON SemiconductorDigi-Reel® ? 4,999 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • SN74LVC2G04DBVR Texas Instruments | 296-13261-1-ND DigiKey Electronics
  • SN74LVC2G04DBVR
  • Texas Instruments
  • IC DUAL INVERTER GATE SOT-23-6
  • Unit Price 0.57000
  • MC79M05BDTG ON Semiconductor | MC79M05BDTGOS-ND DigiKey Electronics
  • MC79M05BDTG
  • ON Semiconductor
  • IC REG LDO -5V 0.5A DPAK
  • Unit Price 0.69000

14:50:47 7/10/2015