|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L15ACDG

All prices are in US dollars.
Digi-Key Part NumberMC78L15ACDGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.381003.81
1000.2618026.18
2500.2169254.23
5000.1795289.76
1,0000.13464134.64
2,5000.12342308.55
5,0000.11594579.70
10,0000.108461,084.60
Quantity Available Digi-Key Stock: 1,281
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78L15ACDG

DescriptionIC REG LDO 15V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L15ACDG ON Semiconductor | MC78L15ACDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output15V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog> 5V
Other NamesMC78L15ACDG-ND
MC78L15ACDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L15ACDR2GOSTR-NDMC78L15ACDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.113852,500
MC78L15ACDR2GOSCT-NDMC78L15ACDR2GON SemiconductorCut Tape (CT) ? 6,236 - Immediate
0.460001
MC78L15ACDR2GOSDKR-NDMC78L15ACDR2GON SemiconductorDigi-Reel® ? 6,236 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:52:55 7/10/2015