|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L12ABDG

All prices are in US dollars.
Digi-Key Part NumberMC78L12ABDGOS-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.422004.22
500.3560017.80
1000.2898028.98
2500.2401260.03
5000.1987299.36
1,0000.14904149.04
2,5000.13662341.55
5,0000.12834641.70
Quantity Available Digi-Key Stock: 3,061
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78L12ABDG

DescriptionIC REG LDO 12V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L12ABDG ON Semiconductor | MC78L12ABDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output12V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog> 5V
Other NamesMC78L12ABDG-ND
MC78L12ABDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L12ABDR2GOSTR-NDMC78L12ABDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.142402,500
MC78L12ABDR2GOSCT-NDMC78L12ABDR2GON SemiconductorCut Tape (CT) ? 7,285 - Immediate
0.580001
MC78L12ABDR2GOSDKR-NDMC78L12ABDR2GON SemiconductorDigi-Reel® ? 7,285 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC79L12ABDG ON Semiconductor | MC79L12ABDGOS-ND DigiKey Electronics
  • MC79L12ABDG
  • ON Semiconductor
  • IC REG LDO -12V 0.1A 8SOIC
  • Unit Price 0.45000
  • 5015 Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE SMT
  • Unit Price 0.46000

14:11:40 7/10/2015