Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L09ACPG
All prices are in US dollars.
Digi-Key Part Number MC78L09ACPGOS-ND
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42100 4.21
25 0.35480 8.87
100 0.28880 28.88
250 0.23924 59.81
500 0.19800 99.00
1,000 0.14850 148.50
2,500 0.13612 340.31
5,000 0.12788 639.38
Quantity Available
Digi-Key Stock: 11,848 Can ship immediately Factory Stock : 14,000
Manufacturer
Manufacturer Part Number MC78L09ACPG
Description IC REG LDO 9V 0.1A TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78LxxA Series, NCV78LxxA Datasheet
Product Photos
TO-92-3(StandardBody),TO-226_straightlead
Standard Package 2,000
Category
Family
Series -
Packaging Bulk
Regulator Topology Positive Fixed
Voltage - Output 9V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Online Catalog 5V to 10V
Other Names MC78L09ACPG-ND MC78L09ACPGOS
15:05:09 7/10/2015