|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L08ABPG

All prices are in US dollars.
Digi-Key Part NumberMC78L08ABPGOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.368003.68
250.322008.05
1000.2760027.60
2500.2392059.80
5000.20240101.20
1,0000.15640156.40
2,5000.14260356.50
Quantity Available Digi-Key Stock: 4,057
Can ship immediately

Factory Stock ? : 6,000
Manufacturer

Manufacturer Part Number

MC78L08ABPG

DescriptionIC REG LDO 8V 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L08ABPG ON Semiconductor | MC78L08ABPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Bulk ? 
Regulator TopologyPositive Fixed
Voltage - Output8V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online Catalog5V to 10V
Other NamesMC78L08ABPGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L08ABPRAG-NDMC78L08ABPRAGON SemiconductorTape & Reel (TR) ? 26,000 - Factory Stock
 ? 
0.142604,000
Non-Stock
 ? 
MC78L08ABPRPG-NDMC78L08ABPRPGON SemiconductorTape & Box (TB) ? 0
0.246502,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:18:10 7/10/2015