|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L08ABDG

All prices are in US dollars.
Digi-Key Part NumberMC78L08ABDGOS-ND
Price BreakUnit PriceExtended Price
10.560000.56
100.440004.40
1000.3021030.21
2500.2502862.57
5000.20712103.56
1,0000.15534155.34
2,5000.14240355.99
5,0000.13377668.83
10,0000.125141,251.35
Quantity Available Digi-Key Stock: 1,564
Can ship immediately

Factory Stock ? : 294
Manufacturer

Manufacturer Part Number

MC78L08ABDG

DescriptionIC REG LDO 8V 0.1A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L08ABDG ON Semiconductor | MC78L08ABDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos 8-SOIC
PCN Assembly/Origin SOIC08 Copper Wire 04/Jul/2013
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output8V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog> 5V
Other NamesMC78L08ABDG-ND
MC78L08ABDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L08ABDR2GOSTR-NDMC78L08ABDR2GON SemiconductorTape & Reel (TR) ? 0
0.142402,500
MC78L08ABDR2GOSCT-NDMC78L08ABDR2GON SemiconductorCut Tape (CT) ? 1,886 - Immediate
0.580001
MC78L08ABDR2GOSDKR-NDMC78L08ABDR2GON SemiconductorDigi-Reel® ? 1,886 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:18:05 7/10/2015