|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L05ACPG

All prices are in US dollars.
Digi-Key Part NumberMC78L05ACPGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.388003.88
250.327208.18
1000.2664026.64
2500.2206855.17
5000.1826491.32
1,0000.13698136.98
2,5000.12556313.91
5,0000.11796589.78
Quantity Available Digi-Key Stock: 6,703
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78L05ACPG

DescriptionIC REG LDO 5V 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L05ACPG ON Semiconductor | MC78L05ACPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Bulk ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online Catalog3.3V to 5V
Other NamesMC78L05ACPGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L05ACPRPGOSTB-NDMC78L05ACPRPGON SemiconductorTape & Box (TB) ? 10,000 - Immediate
0.125572,000
MC78L05ACPRPGOSCT-NDMC78L05ACPRPGON SemiconductorCut Tape (CT) ? 10,646 - Immediate
0.510001
MC78L05ACPRAGOSTR-NDMC78L05ACPRAGON SemiconductorTape & Reel (TR) ? 28,000 - Immediate
0.136132,000
MC78L05ACPRAGOSCT-NDMC78L05ACPRAGON SemiconductorCut Tape (CT) ? 30,747 - Immediate
0.550001
MC78L05ACPREGOSTR-NDMC78L05ACPREGON SemiconductorTape & Reel (TR) ? 10,000 - Immediate
0.125572,000
MC78L05ACPREGOSCT-NDMC78L05ACPREGON SemiconductorCut Tape (CT) ? 11,289 - Immediate
0.510001
MC78L05ACPRMGOSTB-NDMC78L05ACPRMGON SemiconductorTape & Box (TB) ? 2,000 - Factory Stock
 ? 
0.136134,000
Non-Stock
 ? 
MC78L05ACPRMGOSCT-NDMC78L05ACPRMGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:51:42 7/10/2015