|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC78L05ABPG

All prices are in US dollars.
Digi-Key Part NumberMC78L05ABPGOS-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.380003.80
250.332808.32
1000.2853028.53
2500.2472861.82
5000.20922104.61
1,0000.16167161.67
2,5000.14740368.51
5,0000.13790689.48
Quantity Available Digi-Key Stock: 5,653
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78L05ABPG

DescriptionIC REG LDO 5V 0.1A TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC78L05ABPG ON Semiconductor | MC78L05ABPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78LxxA Series, NCV78LxxA Datasheet
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Bulk ? 
Regulator TopologyPositive Fixed
Voltage - Output5V
Current - Output100mA
Voltage - Dropout (Typical)1.7V @ 40mA
Number of Regulators1
Voltage - InputUp to 30V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online Catalog3.3V to 5V
Other NamesMC78L05ABPGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC78L05ABPRAGOSTR-NDMC78L05ABPRAGON SemiconductorTape & Reel (TR) ? 6,000 - Immediate
0.142602,000
MC78L05ABPRAGOSCT-NDMC78L05ABPRAGON SemiconductorCut Tape (CT) ? 6,835 - Immediate
0.450001
MC78L05ABPREGOSTR-NDMC78L05ABPREGON SemiconductorTape & Reel (TR) ? 0
0.147414,000
Non-Stock
 ? 
MC78L05ABPREGOSCT-NDMC78L05ABPREGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 
MC78L05ABPRMGOSTB-NDMC78L05ABPRMGON SemiconductorTape & Box (TB) ? 2,000 - Factory Stock
 ? 
0.246502,000
Non-Stock
 ? 
MC78L05ABPRMGOSCT-NDMC78L05ABPRMGON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:52:50 7/10/2015