Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7824BTG
All prices are in US dollars.
Digi-Key Part Number MC7824BTGOS-ND
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.46000 4.60
25 0.40240 10.06
100 0.34500 34.50
250 0.29900 74.75
500 0.25300 126.50
1,000 0.19550 195.50
2,500 0.17825 445.63
Quantity Available
Digi-Key Stock: 147 Can ship immediately
Manufacturer
Manufacturer Part Number MC7824BTG
Description IC REG LDO 24V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78zz(z), NCV78zz
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 24V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog > 10V
Other Names MC7824BTGOS
14:54:08 7/10/2015