|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7818CTG

All prices are in US dollars.
Digi-Key Part NumberMC7818CTGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.414004.14
250.362409.06
1000.3105031.05
2500.2691267.28
5000.22770113.85
1,0000.17595175.95
2,5000.16042401.06
5,0000.15008750.38
Quantity Available Digi-Key Stock: 2,129
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7818CTG

DescriptionIC REG LDO 18V 1A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7818CTG ON Semiconductor | MC7818CTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output18V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online Catalog> 10V
Other NamesMC7818CTG-ND
MC7818CTGOS
Customers Who Purchased This Product are also Interested In:
  • MC7918CTG ON Semiconductor | MC7918CTGOS-ND DigiKey Electronics
  • MC7918CTG
  • ON Semiconductor
  • IC REG LDO -18V 1A TO220AB
  • Unit Price 0.59000

14:46:52 7/10/2015