|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7815CD2TG

All prices are in US dollars.
Digi-Key Part NumberMC7815CD2TGOS-ND
Price BreakUnit PriceExtended Price
10.780000.78
100.684006.84
250.6060015.15
1000.5279052.79
2500.45944114.86
5000.39100195.50
1,0000.31280312.80
2,5000.28348708.69
5,0000.263931,319.63
Quantity Available Digi-Key Stock: 2,085
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7815CD2TG

DescriptionIC REG LDO 15V 1A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7815CD2TG ON Semiconductor | MC7815CD2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output15V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online Catalog> 5V
Other NamesMC7815CD2TG-ND
MC7815CD2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC7815CD2TR4GOSTR-NDMC7815CD2TR4GON SemiconductorTape & Reel (TR) ? 800 - Immediate
0.34213800
MC7815CD2TR4GOSCT-NDMC7815CD2TR4GON SemiconductorCut Tape (CT) ? 1,593 - Immediate
0.810001
MC7815CD2TR4GOSDKR-NDMC7815CD2TR4GON SemiconductorDigi-Reel® ? 1,593 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC7915CD2TG ON Semiconductor | MC7915CD2TGOS-ND DigiKey Electronics
  • MC7915CD2TG
  • ON Semiconductor
  • IC REG LDO -15V 1A D2PAK
  • Unit Price 0.78000
  • MC7805CD2TG ON Semiconductor | MC7805CD2TGOS-ND DigiKey Electronics
  • MC7805CD2TG
  • ON Semiconductor
  • IC REG LDO 5V 1A D2PAK
  • Unit Price 0.71000

14:28:58 7/10/2015