|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7812CDTG

All prices are in US dollars.
Digi-Key Part NumberMC7812CDTGOS-ND
Price BreakUnit PriceExtended Price
10.620000.62
250.4816012.04
1000.4193041.93
2500.3649691.24
5000.31060155.30
1,0000.24848248.48
2,5000.22518562.96
5,0000.209661,048.28
10,0000.201892,018.90
Quantity Available Digi-Key Stock: 270
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7812CDTG

DescriptionIC REG LDO 12V 1A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7812CDTG ON Semiconductor | MC7812CDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output12V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog> 5V
Other NamesMC7812CDTG-ND
MC7812CDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC7812CDTRKGOSTR-NDMC7812CDTRKGON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.225182,500
MC7812CDTRKGOSCT-NDMC7812CDTRKGON SemiconductorCut Tape (CT) ? 5,219 - Immediate
0.640001
MC7812CDTRKGOSDKR-NDMC7812CDTRKGON SemiconductorDigi-Reel® ? 5,219 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC7805CDTG ON Semiconductor | MC7805CDTGOS-ND DigiKey Electronics
  • MC7805CDTG
  • ON Semiconductor
  • IC REG LDO 5V 1A DPAK
  • Unit Price 0.62000
  • L79L12ACUTR STMicroelectronics | 497-7301-1-ND DigiKey Electronics
  • L79L12ACUTR
  • STMicroelectronics
  • IC REG LDO -12V 0.1A SOT89-3
  • Unit Price 0.55000
  • MC7805CDTRKG ON Semiconductor | MC7805CDTRKGOSCT-ND DigiKey Electronics
  • MC7805CDTRKG
  • ON Semiconductor
  • IC REG LDO 5V 1A DPAK
  • Unit Price 0.64000

14:20:35 7/10/2015