|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7812BD2TG

All prices are in US dollars.
Digi-Key Part NumberMC7812BD2TGOS-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.805008.05
250.7132017.83
1000.6210062.10
2500.54052135.13
5000.46000230.00
1,0000.36800368.00
2,5000.33350833.75
5,0000.310501,552.50
Quantity Available Digi-Key Stock: 296
Can ship immediately

Factory Stock ? : 600
Manufacturer

Manufacturer Part Number

MC7812BD2TG

DescriptionIC REG LDO 12V 1A D2PAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7812BD2TG ON Semiconductor | MC7812BD2TGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos TO-263
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output12V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device PackageD2PAK
Online Catalog> 5V
Other NamesMC7812BD2TG-ND
MC7812BD2TGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC7812BD2TR4GOSTR-NDMC7812BD2TR4GON SemiconductorTape & Reel (TR) ? 0
0.40250800
MC7812BD2TR4GOSCT-NDMC7812BD2TR4GON SemiconductorCut Tape (CT) ? 372 - Immediate
0.950001
MC7812BD2TR4GOSDKR-NDMC7812BD2TR4GON SemiconductorDigi-Reel® ? 372 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:19:23 7/10/2015