|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7812ACTG

All prices are in US dollars.
Digi-Key Part NumberMC7812ACTGOS-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.483004.83
250.4228010.57
1000.3624036.24
2500.3140878.52
5000.26576132.88
1,0000.20536205.36
2,5000.18724468.10
5,0000.17516875.80
Quantity Available Digi-Key Stock: 3,663
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7812ACTG

DescriptionIC REG LDO 12V 1A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7812ACTG ON Semiconductor | MC7812ACTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos TO-220-3
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output12V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature0°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online Catalog> 10V
Other NamesMC7812ACTG-ND
MC7812ACTGOS
Customers Who Purchased This Product are also Interested In:
  • 0157001.DR Littelfuse Inc | F2962CT-ND DigiKey Electronics
  • 0157001.DR
  • Littelfuse Inc
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price 2.43000
  • MC7805ACTG ON Semiconductor | MC7805ACTGOS-ND DigiKey Electronics
  • MC7805ACTG
  • ON Semiconductor
  • IC REG LDO 5V 1A TO220AB
  • Unit Price 0.57000
  • TA48M03F(T6L1,SNQ) Toshiba Semiconductor and Storage | TA48M03F(T6L1SNQ)CT-ND DigiKey Electronics
  • TA48M03F(T6L1,SNQ)
  • Toshiba Semiconductor and Storage
  • IC REG LDO 3V 0.5A PWMOLD
  • Unit Price 1.28000
  • BD1020HFV-TR Rohm Semiconductor | BD1020HFVCT-ND DigiKey Electronics
  • BD1020HFV-TR
  • Rohm Semiconductor
  • SENSOR TEMP RATIOMETRIC 5HVSOF
  • Unit Price 0.78000
  • MC7912ACTG ON Semiconductor | MC7912ACTGOS-ND DigiKey Electronics
  • MC7912ACTG
  • ON Semiconductor
  • IC REG LDO -12V 1A TO220AB
  • Unit Price 0.57000

15:03:50 7/10/2015