Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7812ABTG
All prices are in US dollars.
Digi-Key Part Number MC7812ABTGOS-ND
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64400 6.44
25 0.57040 14.26
100 0.49680 49.68
250 0.43240 108.10
500 0.36800 184.00
1,000 0.29440 294.40
2,500 0.26680 667.00
5,000 0.24840 1,242.00
Quantity Available
Digi-Key Stock: 1,185 Can ship immediately
Manufacturer
Manufacturer Part Number MC7812ABTG
Description IC REG LDO 12V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78zz(z), NCV78zz
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog > 10V
Other Names MC7812ABTG-ND MC7812ABTGOS
15:03:42 7/10/2015