|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7808BDTG

All prices are in US dollars.
Digi-Key Part NumberMC7808BDTGOS-ND
Price BreakUnit PriceExtended Price
10.670000.67
250.5172012.93
1000.4504045.04
2500.3920098.00
5000.33360166.80
1,0000.26688266.88
2,5000.24186604.65
5,0000.225181,125.90
10,0000.216842,168.40
Quantity Available Digi-Key Stock: 1,767
Can ship immediately
Manufacturer

Manufacturer Part Number

MC7808BDTG

DescriptionIC REG LDO 8V 1A DPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC7808BDTG ON Semiconductor | MC7808BDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC78zz(z), NCV78zz
Product Photos DPAK_369C
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear (LDO)

Series-
Packaging ? Tube ? 
Regulator TopologyPositive Fixed
Voltage - Output8V
Current - Output1A
Voltage - Dropout (Typical)2V @ 1A
Number of Regulators1
Voltage - InputUp to 35V
Current - Limit (Min)-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device PackageDPAK-3
Online Catalog> 5V
Other NamesMC7808BDTG-ND
MC7808BDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC7808BDTRKGOSTR-NDMC7808BDTRKGON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.241862,500
MC7808BDTRKGOSCT-NDMC7808BDTRKGON SemiconductorCut Tape (CT) ? 4,234 - Immediate
0.690001
MC7808BDTRKGOSDKR-NDMC7808BDTRKGON SemiconductorDigi-Reel® ? 4,234 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:36:14 7/10/2015