Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7808ACTG
All prices are in US dollars.
Digi-Key Part Number MC7808ACTGOS-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48300 4.83
25 0.42280 10.57
100 0.36240 36.24
250 0.31408 78.52
500 0.26576 132.88
1,000 0.20536 205.36
2,500 0.18724 468.10
5,000 0.17516 875.80
Quantity Available
Digi-Key Stock: 1,519 Can ship immediately Factory Stock : 4,600
Manufacturer
Manufacturer Part Number MC7808ACTG
Description IC REG LDO 8V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78zz(z), NCV78zz
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 8V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 5V to 10V
Other Names MC7808ACTG-ND MC7808ACTGOS
15:04:20 7/10/2015