Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > ON Semiconductor MC7806ACTG
All prices are in US dollars.
Digi-Key Part Number MC7806ACTGOS-ND
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50600 5.06
25 0.44280 11.07
100 0.37950 37.95
250 0.32892 82.23
500 0.27830 139.15
1,000 0.21505 215.05
2,500 0.19608 490.19
5,000 0.18343 917.13
Quantity Available
Digi-Key Stock: 1,109 Can ship immediately
Manufacturer
Manufacturer Part Number MC7806ACTG
Description IC REG LDO 6V 1A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MC78zz(z), NCV78zz
Product Photos
TO-220-3
Standard Package 50
Category
Family
Series -
Packaging Tube
Regulator Topology Positive Fixed
Voltage - Output 6V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog 5V to 10V
Other Names MC7806ACTG-ND MC7806ACTGOS
15:05:54 7/10/2015